Image for UB204KW035D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB204KW035D

DigiKey Part Number
UB204KW035D-ND
Manufacturer
Manufacturer Product Number
UB204KW035D
Description
LED PNL IND AMBER 15.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber 2V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.69" x 0.69" (17.53mm x 17.53mm)
Lens Size
15.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,86000 €11,86 €
Manufacturers Standard Package
Unit Price without VAT:11,86000 €
Unit Price with VAT:13,87620 €