


UB16KKW01N-C | |
|---|---|
DigiKey Part Number | UB16KKW01N-C-ND |
Manufacturer | |
Manufacturer Product Number | UB16KKW01N-C |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16KKW01N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 8,33100 € | 83,31 € |
| 25 | 7,85480 € | 196,37 € |
| 50 | 7,51260 € | 375,63 € |
| 100 | 7,18500 € | 718,50 € |
| 250 | 6,77280 € | 1.693,20 € |
| 500 | 6,47606 € | 3.238,03 € |
| 1.000 | 6,19176 € | 6.191,76 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,29050 € |


