


S832/C | |
|---|---|
DigiKey Part Number | S832/C-ND |
Manufacturer | |
Manufacturer Product Number | S832/C |
Description | SWITCH TOGGLE 3PDT 30A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 22.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 30A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S832/U | NKK Switches | 5 | S832/U-ND | 51,61000 € | Similar |
| S522 | NKK Switches | 0 | S522-ND | 40,66772 € | Parametric Equivalent |
| S832 | NKK Switches | 529 | 360-2100-ND | 51,61000 € | Parametric Equivalent |
| S832-AT401A | NKK Switches | 0 | 360-S832-AT401A-ND | 52,96000 € | Parametric Equivalent |
| S832-AT401H | NKK Switches | 0 | 360-S832-AT401H-ND | 52,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,29000 € | 51,29 € |
| Unit Price without VAT: | 51,29000 € |
|---|---|
| Unit Price with VAT: | 60,00930 € |


