
MN32TXW30-DA | |
|---|---|
DigiKey Part Number | 360-MN32TXW30-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN32TXW30-DA |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 4A (AC), 3A (DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MN32TXW30-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| 10 | 12,73500 € | 127,35 € |
| 25 | 11,80640 € | 295,16 € |
| 50 | 11,16800 € | 558,40 € |
| 100 | 10,58800 € | 1.058,80 € |
| 250 | 9,91124 € | 2.477,81 € |
| 500 | 9,46520 € | 4.732,60 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,01800 € |

