Parametric Equivalent

MN23B2B3W03/CUL | |
|---|---|
DigiKey Part Number | 360-MN23B2B3W03/CUL-ND |
Manufacturer | |
Manufacturer Product Number | MN23B2B3W03/CUL |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,18110 € |

