Rocker Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12TYW01-JC

DigiKey Part Number
360-MN12TYW01-JC-ND
Manufacturer
Manufacturer Product Number
MN12TYW01-JC
Description
FLAT FRAME MOUNT MINIATURE ROCKE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch
Datasheet
 Datasheet
EDA/CAD Models
MN12TYW01-JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,64600 €66,46 €
256,15600 €153,90 €
505,81460 €290,73 €
1005,50100 €550,10 €
2505,13104 €1.282,76 €
5004,88468 €2.442,34 €
1.0004,66629 €4.666,29 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,36000 €