


MB2061SS1G01 | |
|---|---|
DigiKey Part Number | 360-2578-ND |
Manufacturer | |
Manufacturer Product Number | MB2061SS1G01 |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2461E1G01 | NKK Switches | 5.070 | 360-2153-ND | 13,05000 € | Parametric Equivalent |
| MB2521S4G01 | NKK Switches | 2 | MB2521S4G01-ND | 9,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 10 | 10,28600 € | 102,86 € |
| 25 | 9,69920 € | 242,48 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 13,94640 € |

