Toggle Switch SP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Through Hole, Right Angle
IP Rated Switches | Datasheet Preview

M2024S3A2A30

DigiKey Part Number
M2024S3A2A30-ND
Manufacturer
Manufacturer Product Number
M2024S3A2A30
Description
SWITCH TOGGLE SP3T 6A 125V
Customer Reference
Detailed Description
Toggle Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
M2024S3A2A30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
8.28mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.