


JWL22RCA/UCV | |
|---|---|
DigiKey Part Number | JWL22RCA/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWL22RCA/UCV |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWL22RCA/UCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 20.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 10 | 13,88200 € | 138,82 € |
| 25 | 13,08920 € | 327,23 € |
| 50 | 12,51820 € | 625,91 € |
| 100 | 11,97120 € | 1.197,12 € |
| 250 | 11,28316 € | 2.820,79 € |
| 500 | 10,78792 € | 5.393,96 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 18,81360 € |

