
JB15HKH-6A | |
|---|---|
DigiKey Part Number | 360-3827-ND |
Manufacturer | |
Manufacturer Product Number | JB15HKH-6A |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JB15HKH-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.125A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.76mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 10.80mm x 6.54mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 265gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyacetal | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,59600 € | 45,96 € |
| 25 | 4,25680 € | 106,42 € |
| 100 | 3,79840 € | 379,84 € |
| 250 | 3,53656 € | 884,14 € |
| 500 | 3,36120 € | 1.680,60 € |
| 1.000 | 3,20497 € | 3.204,97 € |
| 2.500 | 3,02626 € | 7.565,65 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,45840 € |



