
G3B15AH | |
|---|---|
DigiKey Part Number | G3B15AH-ND |
Manufacturer | |
Manufacturer Product Number | G3B15AH |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AH Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Gray |
Mounting Type Surface Mount, Right Angle | Termination Style Gull Wing |
Type Standard | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 7,44500 € | 74,45 € |
| 25 | 7,02080 € | 175,52 € |
| 50 | 6,71500 € | 335,75 € |
| 100 | 6,42220 € | 642,22 € |
| 250 | 6,05384 € | 1.513,46 € |
| 500 | 5,78870 € | 2.894,35 € |
| 1.000 | 5,53467 € | 5.534,67 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,09710 € |


