Image for FR01FC10H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR01FC10H

DigiKey Part Number
FR01FC10H-ND
Manufacturer
Manufacturer Product Number
FR01FC10H
Description
SW ROTARY DIP BCD COMP 0.1A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
FR01FC10H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
NKK Switches
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD Complement
Washable
No
Number of Positions
10
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyamide (PA), Nylon, Glass Filled
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,83000 €4,83 €
Manufacturers Standard Package
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,65110 €