


B15AH | |
|---|---|
DigiKey Part Number | B15AH-ND |
Manufacturer | |
Manufacturer Product Number | B15AH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B15AH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,87000 € | 48,70 € |
| 25 | 4,59200 € | 114,80 € |
| 50 | 4,39240 € | 219,62 € |
| 100 | 4,20110 € | 420,11 € |
| 250 | 3,96048 € | 990,12 € |
| 500 | 3,78728 € | 1.893,64 € |
| 1.000 | 3,62134 € | 3.621,34 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,59880 € |


