
AT4166CB | |
|---|---|
DigiKey Part Number | AT4166CB-ND |
Manufacturer | |
Manufacturer Product Number | AT4166CB |
Description | CAP PUSHBUTTON SQUARE RED/WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red, White | |
Illumination | Illuminated | |
For Use With/Related Products | HB Series | |
Mounting Type | Snap Fit | |
Size | 7.40mm L x 7.40mm W x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,94100 € | 19,41 € |
| 25 | 1,86560 € | 46,64 € |
| 50 | 1,81080 € | 90,54 € |
| 100 | 1,75740 € | 175,74 € |
| 250 | 1,68940 € | 422,35 € |
| 500 | 1,63970 € | 819,85 € |
| 1.000 | 1,59144 € | 1.591,44 € |
| 5.000 | 1,48475 € | 7.423,75 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |

