


AT4163JD | |
|---|---|
DigiKey Part Number | AT4163JD-ND |
Manufacturer | |
Manufacturer Product Number | AT4163JD |
Description | CAP PUSHBUTTON RECT CLEAR/AMBER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear, Amber | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.40mm L x 13.20mm W x 5.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 2,01920 € | 50,48 € |
| 50 | 1,96000 € | 98,00 € |
| 100 | 1,90240 € | 190,24 € |
| 250 | 1,82876 € | 457,19 € |
| 500 | 1,77496 € | 887,48 € |
| 1.000 | 1,72271 € | 1.722,71 € |
| 5.000 | 1,60721 € | 8.036,05 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

