Square Pushbutton Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Pushbutton Switch Cap Black Snap Fit
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

AT4073A

DigiKey Part Number
AT4073A-ND
Manufacturer
Manufacturer Product Number
AT4073A
Description
CAP PUSHBUTTON SQUARE BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
UB Series
Mounting Type
Snap Fit
Size
12.00mm L x 12.00mm W x 3.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Factory Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,47300 €4,73 €
250,45560 €11,39 €
500,44200 €22,10 €
1000,42900 €42,90 €
2500,41240 €103,10 €
5000,40028 €200,14 €
1.0000,38852 €388,52 €
5.0000,36250 €1.812,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €