


RP130K501D-TR | |
|---|---|
DigiKey Part Number | 2129-RP130K501D-TR-ND - Tape & Reel (TR) 2129-RP130K501D-CT-ND - Cut Tape (CT) 2129-RP130K501D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP130K501D-TR |
Description | IC REG LINEAR 5V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Series | PSRR 80dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 6.5V | Supplier Device Package DFN(PL)1010-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.31V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17788 € | 44,47 € |
| 500 | 0,16924 € | 84,62 € |
| 1.000 | 0,16216 € | 162,16 € |
| 2.500 | 0,15729 € | 393,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14645 € | 1.464,50 € |
| 20.000 | 0,14339 € | 2.867,80 € |
| 30.000 | 0,14186 € | 4.255,80 € |
| 50.000 | 0,14016 € | 7.008,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |







