


RP109L281D-TR | |
|---|---|
DigiKey Part Number | 2129-RP109L281D-TR-ND - Tape & Reel (TR) 2129-RP109L281D-CT-ND - Cut Tape (CT) 2129-RP109L281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP109L281D-TR |
Description | IC REG LINEAR 2.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25960 € | 25,96 € |
| 250 | 0,24120 € | 60,30 € |
| 500 | 0,23010 € | 115,05 € |
| 1.000 | 0,22096 € | 220,96 € |
| 2.500 | 0,21132 € | 528,30 € |
| 5.000 | 0,20550 € | 1.027,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20072 € | 2.007,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

