
R3160N240B-TR-YE | |
|---|---|
DigiKey Part Number | 2129-R3160N240B-TR-YETR-ND - Tape & Reel (TR) 2129-R3160N240B-TR-YECT-ND - Cut Tape (CT) 2129-R3160N240B-TR-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3160N240B-TR-YE |
Description | LOW SUPPLY CURRENT 60V INPUT VOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 24V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -50°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,54240 € | 38,56 € |
| 100 | 1,38370 € | 138,37 € |
| 250 | 1,30792 € | 326,98 € |
| 500 | 1,26222 € | 631,11 € |
| 1.000 | 1,22464 € | 1.224,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17820 € | 3.534,60 € |
| 6.000 | 1,15549 € | 6.932,94 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |


