



R1514H080B-T1-JE | |
|---|---|
DigiKey Part Number | 2129-R1514H080B-T1-JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1514H080B-T1-JE |
Description | IC REG LINEAR 8V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90235 € | 902,35 € |
| 2.000 | 0,87829 € | 1.756,58 € |
| 3.000 | 0,86623 € | 2.598,69 € |
| 5.000 | 0,85288 € | 4.264,40 € |
| 7.000 | 0,84508 € | 5.915,56 € |
| 10.000 | 0,83757 € | 8.375,70 € |
| Unit Price without VAT: | 0,90235 € |
|---|---|
| Unit Price with VAT: | 1,05575 € |

