
R1245N001F-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1245N001F-TR-FETR-ND - Tape & Reel (TR) 2129-R1245N001F-TR-FECT-ND - Cut Tape (CT) 2129-R1245N001F-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1245N001F-TR-FE |
Description | IC REG BUCK ADJ 1.2A SOT23-6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04760 € | 26,19 € |
| 100 | 0,93280 € | 93,28 € |
| 250 | 0,87820 € | 219,55 € |
| 500 | 0,84524 € | 422,62 € |
| 1.000 | 0,84270 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78465 € | 2.353,95 € |
| 6.000 | 0,76826 € | 4.609,56 € |
| 9.000 | 0,76005 € | 6.840,45 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

