Parametric Equivalent




R1114D281A5-TR-FE | |
|---|---|
DigiKey Part Number | R1114D281A5-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1114D281A5-TR-FE |
Description | IC REG LIN 2.85V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21909 € | 876,36 € |
| 8.000 | 0,21376 € | 1.710,08 € |
| 12.000 | 0,21109 € | 2.533,08 € |
| 20.000 | 0,20813 € | 4.162,60 € |
| 28.000 | 0,20641 € | 5.779,48 € |
| 40.000 | 0,20474 € | 8.189,60 € |
| Unit Price without VAT: | 0,21909 € |
|---|---|
| Unit Price with VAT: | 0,25634 € |


