Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV3601DC009BE1P

DigiKey Part Number
2129-NV3601DC009BE1PTR-ND - Tape & Reel (TR)
2129-NV3601DC009BE1PCT-ND - Cut Tape (CT)
2129-NV3601DC009BE1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV3601DC009BE1P
Description
CMOS OUTPUT, VOLTAGE DETECTOR WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
8.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5-DC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,49900 €14,99 €
251,36880 €34,22 €
1001,22530 €122,53 €
2501,15688 €289,22 €
5001,11564 €557,82 €
1.0001,08170 €1.081,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,03977 €3.119,31 €
6.0001,01926 €6.115,56 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,36340 €