
NV3600DC003AE1S | |
|---|---|
DigiKey Part Number | 2129-NV3600DC003AE1STR-ND - Tape & Reel (TR) 2129-NV3600DC003AE1SCT-ND - Cut Tape (CT) 2129-NV3600DC003AE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3600DC003AE1S |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85320 € | 21,33 € |
| 100 | 0,75750 € | 75,75 € |
| 250 | 0,71188 € | 177,97 € |
| 500 | 0,68436 € | 342,18 € |
| 1.000 | 0,66172 € | 661,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63375 € | 1.901,25 € |
| 6.000 | 0,62006 € | 3.720,36 € |
| 9.000 | 0,61321 € | 5.518,89 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

