
NR1700GZ000AE4D | |
|---|---|
DigiKey Part Number | 2129-NR1700GZ000AE4DTR-ND - Tape & Reel (TR) 2129-NR1700GZ000AE4DCT-ND - Cut Tape (CT) 2129-NR1700GZ000AE4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1700GZ000AE4D |
Description | IC REG LINEAR POS ADJ 200MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DFN(PL)2018-6-GZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)2018-6-GZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17920 € | 29,48 € |
| 100 | 1,05270 € | 105,27 € |
| 250 | 0,99252 € | 248,13 € |
| 500 | 0,95620 € | 478,10 € |
| 1.000 | 0,92632 € | 926,32 € |
| 2.500 | 0,89478 € | 2.236,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,87577 € | 4.378,85 € |
| 10.000 | 0,86012 € | 8.601,20 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

