


NR1700DM000AE1S | |
|---|---|
DigiKey Part Number | 2129-NR1700DM000AE1STR-ND - Tape & Reel (TR) 2129-NR1700DM000AE1SCT-ND - Cut Tape (CT) 2129-NR1700DM000AE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1700DM000AE1S |
Description | IC REG LIN POS ADJ 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80840 € | 20,21 € |
| 100 | 0,71690 € | 71,69 € |
| 250 | 0,67332 € | 168,33 € |
| 500 | 0,64706 € | 323,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62544 € | 625,44 € |
| 2.000 | 0,60765 € | 1.215,30 € |
| 3.000 | 0,59874 € | 1.796,22 € |
| 5.000 | 0,58887 € | 2.944,35 € |
| 7.000 | 0,58310 € | 4.081,70 € |
| 10.000 | 0,57755 € | 5.775,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

