Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-89-5
SOT-89-5/6

NR1700DM000AE1P

DigiKey Part Number
2129-NR1700DM000AE1PTR-ND - Tape & Reel (TR)
2129-NR1700DM000AE1PCT-ND - Cut Tape (CT)
2129-NR1700DM000AE1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR1700DM000AE1P
Description
IC REG LIN POS ADJ 200MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Quiescent (Iq)
21 µA
PSRR
55dB (100Hz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,31000 €13,10 €
251,19360 €29,84 €
1001,06600 €106,60 €
2501,00520 €251,30 €
5000,96848 €484,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,93829 €938,29 €
2.0000,91344 €1.826,88 €
3.0000,90099 €2.702,97 €
5.0000,88720 €4.436,00 €
7.0000,87914 €6.153,98 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,07090 €