


NJW4181U3-33B-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4181U3-33B-TE2TR-ND - Tape & Reel (TR) 2129-NJW4181U3-33B-TE2CT-ND - Cut Tape (CT) 2129-NJW4181U3-33B-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4181U3-33B-TE2 |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,71760 € | 17,94 € |
| 100 | 0,63530 € | 63,53 € |
| 250 | 0,59592 € | 148,98 € |
| 500 | 0,57222 € | 286,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55269 € | 552,69 € |
| 2.000 | 0,53664 € | 1.073,28 € |
| 3.000 | 0,52859 € | 1.585,77 € |
| 5.000 | 0,51968 € | 2.598,40 € |
| 7.000 | 0,51446 € | 3.601,22 € |
| 10.000 | 0,50946 € | 5.094,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

