
NJU7051M# | |
|---|---|
DigiKey Part Number | 2129-NJU7051M#-ND |
Manufacturer | |
Manufacturer Product Number | NJU7051M# |
Description | IC OPAMP GP 1 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 15µA | |
Voltage - Supply Span (Min) | 1 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86656 € | 1.733,12 € |
| Unit Price without VAT: | 0,86656 € |
|---|---|
| Unit Price with VAT: | 1,01388 € |

