NJM4559D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 537
Unit Price: 5,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.533
Unit Price: 10,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.862
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,57000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM4559D

DigiKey Part Number
2129-NJM4559D-ND
Manufacturer
Manufacturer Product Number
NJM4559D
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
500 µV
Current - Supply
3.5mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes