
NJM2904CRB1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2904CRB1-TE1TR-ND - Tape & Reel (TR) 2129-NJM2904CRB1-TE1CT-ND - Cut Tape (CT) 2129-NJM2904CRB1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2904CRB1-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8TVSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TVSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,09980 € | 9,98 € |
| 250 | 0,09172 € | 22,93 € |
| 500 | 0,08682 € | 43,41 € |
| 1.000 | 0,08279 € | 82,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07947 € | 158,94 € |
| 4.000 | 0,07674 € | 306,96 € |
| 6.000 | 0,07537 € | 452,22 € |
| 10.000 | 0,07386 € | 738,60 € |
| 14.000 | 0,07297 € | 1.021,58 € |
| 20.000 | 0,07212 € | 1.442,40 € |
| 50.000 | 0,07029 € | 3.514,50 € |
| 100.000 | 0,06918 € | 6.918,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

