Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2845DL1-25-TE1#

DigiKey Part Number
2129-NJM2845DL1-25-TE1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2845DL1-25-TE1#
Description
IC REG LINEAR 2.5V 800MA TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 500mA
Current - Output
Current - Quiescent (Iq)
600 µA
PSRR
75dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30728 €921,84 €
6.0000,29972 €1.798,32 €
9.0000,29593 €2.663,37 €
15.0000,29174 €4.376,10 €
21.0000,28928 €6.074,88 €
Manufacturers Standard Package
Unit Price without VAT:0,30728 €
Unit Price with VAT:0,35952 €