



NJM12856U2-33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM12856U2-33-TE1TR-ND - Tape & Reel (TR) 2129-NJM12856U2-33-TE1CT-ND - Cut Tape (CT) 2129-NJM12856U2-33-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM12856U2-33-TE1 |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 72dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54960 € | 13,74 € |
| 100 | 0,48420 € | 48,42 € |
| 250 | 0,45296 € | 113,24 € |
| 500 | 0,43410 € | 217,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41860 € | 418,60 € |
| 2.000 | 0,40583 € | 811,66 € |
| 3.000 | 0,39943 € | 1.198,29 € |
| 5.000 | 0,39234 € | 1.961,70 € |
| 7.000 | 0,38820 € | 2.717,40 € |
| 10.000 | 0,38422 € | 3.842,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

