


NC2600ZA180AE2S | |
|---|---|
DigiKey Part Number | 2129-NC2600ZA180AE2STR-ND - Tape & Reel (TR) 2129-NC2600ZA180AE2SCT-ND - Cut Tape (CT) 2129-NC2600ZA180AE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC2600ZA180AE2S |
Description | IC REG BUCK 1.8V 2A 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 8-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-8-P11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,94280 € | 23,57 € |
| 100 | 0,83850 € | 83,85 € |
| 250 | 0,78876 € | 197,19 € |
| 500 | 0,75880 € | 379,40 € |
| 1.000 | 0,73413 € | 734,13 € |
| 2.500 | 0,70808 € | 1.770,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,71316 € | 3.565,80 € |
| 10.000 | 0,69985 € | 6.998,50 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

