New Product
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-DFN-7X (3.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSES8920AKX7-TE3

DigiKey Part Number
2129-MUSES8920AKX7-TE3TR-ND - Tape & Reel (TR)
2129-MUSES8920AKX7-TE3CT-ND - Cut Tape (CT)
2129-MUSES8920AKX7-TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSES8920AKX7-TE3
Description
HIGH-QUALITY SOUND, J-FET INPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-DFN-7X (3.5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
25V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
800 µV
Current - Supply
4.5mA (x2 Channels)
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN-7X (3.5x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 €8,12 €
106,31100 €63,11 €
255,86040 €146,51 €
1005,36520 €536,52 €
2505,26688 €1.316,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,81113 €7.216,70 €
Manufacturers Standard Package
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,50040 €