
MUSES05-TE3 | |
|---|---|
DigiKey Part Number | 2129-MUSES05-TE3TR-ND - Tape & Reel (TR) 2129-MUSES05-TE3CT-ND - Cut Tape (CT) 2129-MUSES05-TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSES05-TE3 |
Description | HIGH-QUALITY SOUND, J-FET INPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit DFN12-CA8 (ESON12-CA8) |
Datasheet | Datasheet |
EDA/CAD Models | MUSES05-TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 20 mV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VDFN Exposed Pad | |
Supplier Device Package | DFN12-CA8 (ESON12-CA8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,06000 € | 32,06 € |
| 10 | 26,06100 € | 260,61 € |
| 25 | 24,56400 € | 614,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,91850 € | 2.291,85 € |
| 200 | 22,30705 € | 4.461,41 € |
| 300 | 22,00080 € | 6.600,24 € |
| Unit Price without VAT: | 32,06000 € |
|---|---|
| Unit Price with VAT: | 37,51020 € |





