



CL-SB-22B-01T | |
|---|---|
DigiKey Part Number | 563-1342-2-ND - Tape & Reel (TR) 563-1342-1-ND - Cut Tape (CT) 563-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22B-01T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22B-01T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,85560 € | 21,39 € |
| 100 | 0,76270 € | 76,27 € |
| 250 | 0,70676 € | 176,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66808 € | 334,04 € |
| 1.000 | 0,63280 € | 632,80 € |
| 1.500 | 0,61376 € | 920,64 € |
| 2.500 | 0,59144 € | 1.478,60 € |
| 3.500 | 0,57775 € | 2.022,12 € |
| 5.000 | 0,56408 € | 2.820,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |









