
ST-5ETW202 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW202TR-ND - Tape & Reel (TR) 563-ST-5ETW202CT-ND - Cut Tape (CT) 563-ST-5ETW202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW202 |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,71100 € | 27,11 € |
| 25 | 2,51880 € | 62,97 € |
| 50 | 2,38100 € | 119,05 € |
| 100 | 2,25050 € | 225,05 € |
| 250 | 2,08820 € | 522,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97278 € | 986,39 € |
| 1.000 | 1,86351 € | 1.863,51 € |
| 1.500 | 1,80231 € | 2.703,47 € |
| 2.500 | 1,72798 € | 4.319,95 € |
| 3.500 | 1,68067 € | 5.882,35 € |
| 5.000 | 1,63192 € | 8.159,60 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,81420 € |

