
ST-4ETA500 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA500TR-ND - Tape & Reel (TR) 563-ST-4ETA500CT-ND - Cut Tape (CT) 563-ST-4ETA500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA500 |
Description | TRIMMER 50 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA500 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR500LFTR | TT Electronics/BI | 3.459 | 987-1590-1-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,09800 € | 10,98 € |
| 25 | 1,02040 € | 25,51 € |
| 50 | 0,96520 € | 48,26 € |
| 100 | 0,91250 € | 91,25 € |
| 250 | 0,84704 € | 211,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80044 € | 400,22 € |
| 1.000 | 0,75627 € | 756,27 € |
| 1.500 | 0,73151 € | 1.097,27 € |
| 2.500 | 0,70142 € | 1.753,55 € |
| 3.500 | 0,68227 € | 2.387,95 € |
| 5.000 | 0,66250 € | 3.312,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

