Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 30mA 15VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR8016C-1

DigiKey Part Number
563-2288-5-ND
Manufacturer
Manufacturer Product Number
SMR8016C-1
Description
SWITCH ROTARY DIP HEX 0.03A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 30mA 15VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
30mA
Voltage Rating
15VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.173" (4.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
-
Length
0.295" (7.50mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,65400 €36,54 €
503,19480 €159,74 €
1003,01830 €301,83 €
2502,80760 €701,90 €
5002,66584 €1.332,92 €
1.0002,53917 €2.539,17 €
2.5002,39386 €5.984,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,12460 €