Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 30mA 15VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR7010C-1E

DigiKey Part Number
563-2281-2-ND - Tape & Reel (TR)
563-2281-1-ND - Cut Tape (CT)
563-2281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMR7010C-1E
Description
SWITCH ROTARY DIP BCD 0.03A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 30mA 15VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
30mA
Voltage Rating
15VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.173" (4.40mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
-
Length
0.295" (7.50mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,11000 €3,11 €
102,60400 €26,04 €
252,41320 €60,33 €
1002,15030 €215,03 €
2501,99760 €499,40 €
5001,89426 €947,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,63643 €1.636,43 €
2.0001,56075 €3.121,50 €
3.0001,52063 €4.561,89 €
5.0001,47424 €7.371,20 €
Manufacturers Standard Package
Unit Price without VAT:3,11000 €
Unit Price with VAT:3,63870 €