SD-2130W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,58100 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,57232 €
Datasheet
Dip Switch BCD Complement 10 Position Through Hole Rotary with Knob Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-2130W

DigiKey Part Number
563-SD-2130W-ND
Manufacturer
Manufacturer Product Number
SD-2130W
Description
SW ROTARY DIP BCD COMP 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole Rotary with Knob Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary with Knob
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.409" (10.39mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.394" (10.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
502,47500 €123,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,47500 €
Unit Price with VAT:2,89575 €