



MFS201N-20-Z | |
|---|---|
DigiKey Part Number | 563-1560-ND |
Manufacturer | |
Manufacturer Product Number | MFS201N-20-Z |
Description | SWITCH SLIDE DPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | 450gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,23720 € | 30,93 € |
| 100 | 1,10190 € | 110,19 € |
| 300 | 1,00683 € | 302,05 € |
| 500 | 0,96680 € | 483,40 € |
| 1.000 | 0,91693 € | 916,93 € |
| 2.500 | 0,85883 € | 2.147,07 € |
| 5.000 | 0,82061 € | 4.103,05 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

