Resistive Sensor Linear Position Linear Slide Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-100F-63 5K

DigiKey Part Number
563-LP-100F-635K-ND
Manufacturer
Manufacturer Product Number
LP-100F-63 5K
Description
POTENTIOMETER,STROKE MEASUREMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midori Precisions by Nidec Components
Series
Packaging
Box
Part Status
Active
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 100.00mm (0 ~ 3.94")
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Linear Slide
Linearity
±0.1%
Resistance
5 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1299,05000 €299,05 €
10247,50700 €2.475,07 €
25229,48760 €5.737,19 €
Manufacturers Standard Package
Unit Price without VAT:299,05000 €
Unit Price with VAT:349,88850 €