DC Motor Gearmotor 14.5 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG37-300-AA-00

DigiKey Part Number
563-HG37-300-AA-00-ND
Manufacturer
Manufacturer Product Number
HG37-300-AA-00
Description
12V DC PLANETARY GEAR MOTOR, 14.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 14.5 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
14.5 RPM
Torque - Rated (oz-in / mNm)
83.27 / 588
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 1.457" Dia (37.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.913" (23.20mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
300
Torque - Max Momentary (oz-in / mNm)
83.27 / 588
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,27000 €26,27 €
923,40778 €210,67 €
1822,57111 €406,28 €
2722,09593 €596,59 €
5421,30648 €1.150,55 €
10820,54537 €2.218,90 €
25219,65183 €4.952,26 €
Manufacturers Standard Package
Unit Price without VAT:26,27000 €
Unit Price with VAT:30,73590 €