
HG16-060-AA-00 | |
|---|---|
DigiKey Part Number | 563-HG16-060-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | HG16-060-AA-00 |
Description | 6V DC PLANETARY GEAR MOTOR, 175 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 175 RPM 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | 175 RPM | |
Torque - Rated (oz-in / mNm) | 4.96 / 35 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.433" (11.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 60 | |
Torque - Max Momentary (oz-in / mNm) | 5.66 / 40 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,06400 € | 200,64 € |
| Unit Price without VAT: | 20,06400 € |
|---|---|
| Unit Price with VAT: | 23,47488 € |

