Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FT-63ES304 | |
|---|---|
DigiKey Part Number | 563-FT-63ES304-ND |
Manufacturer | |
Manufacturer Product Number | FT-63ES304 |
Description | TRIMMER 300KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58730 € | 58,73 € |
| Unit Price without VAT: | 0,58730 € |
|---|---|
| Unit Price with VAT: | 0,68714 € |


