
FT-63ES101 | |
|---|---|
DigiKey Part Number | 563-FT-63ES101-ND |
Manufacturer | |
Manufacturer Product Number | FT-63ES101 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63ES101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,64000 € | 16,00 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,57260 € | 57,26 € |
| 300 | 0,52387 € | 157,16 € |
| 500 | 0,50252 € | 251,26 € |
| 1.000 | 0,47487 € | 474,87 € |
| 5.000 | 0,41610 € | 2.080,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

