
ETW115E12 | |
|---|---|
DigiKey Part Number | 563-ETW115E12-ND |
Manufacturer | |
Manufacturer Product Number | ETW115E12 |
Description | SWITCH TOGGLE SPDT 15A 127VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 127 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 16.40mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 12,09600 € | 120,96 € |
| 25 | 11,40440 € | 285,11 € |
| 50 | 10,90720 € | 545,36 € |
| 100 | 10,43070 € | 1.043,07 € |
| 250 | 9,83136 € | 2.457,84 € |
| 500 | 9,40008 € | 4.700,04 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,39170 € |

