



ET210PA12-Z | |
|---|---|
DigiKey Part Number | 563-1873-ND |
Manufacturer | |
Manufacturer Product Number | ET210PA12-Z |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 11,02100 € | 110,21 € |
| 30 | 10,27033 € | 308,11 € |
| 50 | 9,93860 € | 496,93 € |
| 100 | 9,50460 € | 950,46 € |
| 250 | 8,95876 € | 2.239,69 € |
| 500 | 8,56578 € | 4.282,89 € |
| 1.000 | 8,18935 € | 8.189,35 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 14,94090 € |



